
M22-LEDC-G | |
|---|---|
DigiKey Part Number | 5730-M22-LEDC-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-LEDC-G |
Description | GRN LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 12 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-LEDC-G Models |
Category | Type LED |
Manufacturer Eaton Electrical | Color Green |
Series | Voltage 12 ~ 30V |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 28,32800 € | 283,28 € |
| 25 | 26,55480 € | 663,87 € |
| 50 | 25,28820 € | 1.264,41 € |
| 100 | 24,08230 € | 2.408,23 € |
| 250 | 22,57652 € | 5.644,13 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |



