
M22-LEDC-B | |
|---|---|
DigiKey Part Number | 5730-M22-LEDC-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-LEDC-B |
Description | BLU LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 12 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-LEDC-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Blue | |
Voltage | 12 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,75000 € | 33,75 € |
| 10 | 28,68500 € | 286,85 € |
| 25 | 26,88920 € | 672,23 € |
| 50 | 25,60660 € | 1.280,33 € |
| 100 | 24,38540 € | 2.438,54 € |
| 250 | 22,86072 € | 5.715,18 € |
| Unit Price without VAT: | 33,75000 € |
|---|---|
| Unit Price with VAT: | 40,16250 € |

