
M22-L-X | |
|---|---|
DigiKey Part Number | 5730-M22-L-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-X |
Description | LED PNL IND WHITE SRW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | M22-L-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,97200 € | 49,72 € |
| 25 | 4,66000 € | 116,50 € |
| 50 | 4,43720 € | 221,86 € |
| 100 | 4,22550 € | 422,55 € |
| 250 | 3,96096 € | 990,24 € |
| 500 | 3,77200 € | 1.886,00 € |
| 1.000 | 3,59212 € | 3.592,12 € |
| 2.500 | 3,36753 € | 8.418,82 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

