
M22-K10P | |
|---|---|
DigiKey Part Number | 5730-M22-K10P-ND |
Manufacturer | |
Manufacturer Product Number | M22-K10P |
Description | CONTACT BLOCK 1ECNO SCREW TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 12,69700 € | 126,97 € |
| 25 | 11,90160 € | 297,54 € |
| 50 | 11,33380 € | 566,69 € |
| 100 | 10,79300 € | 1.079,30 € |
| 250 | 10,11784 € | 2.529,46 € |
| 500 | 9,63540 € | 4.817,70 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |


