
M22-DRP-R | |
|---|---|
DigiKey Part Number | 5730-M22-DRP-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRP-R |
Description | MTN MUSHROOM PB RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,89000 € | 54,89 € |
| 10 | 45,35800 € | 453,58 € |
| 25 | 42,22320 € | 1.055,58 € |
| 50 | 40,12060 € | 2.006,03 € |
| 100 | 38,24580 € | 3.824,58 € |
| Unit Price without VAT: | 54,89000 € |
|---|---|
| Unit Price with VAT: | 65,31910 € |

