
M22-DRL-Y | |
|---|---|
DigiKey Part Number | 5730-M22-DRL-Y-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRL-Y |
Description | ILL MTN PB SIL-BZL FLSH YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | M22-DRL-Y Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 10 | 17,31800 € | 173,18 € |
| 25 | 16,23360 € | 405,84 € |
| 50 | 15,45900 € | 772,95 € |
| 100 | 14,72160 € | 1.472,16 € |
| 250 | 13,80088 € | 3.450,22 € |
| 500 | 13,14308 € | 6.571,54 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

