
M22-DRL-B | |
|---|---|
DigiKey Part Number | 5730-M22-DRL-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRL-B |
Description | ILL MTN PB SIL-BZL FLSH BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
EDA/CAD Models | M22-DRL-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 10 | 17,53600 € | 175,36 € |
| 25 | 16,43800 € | 410,95 € |
| 50 | 15,65360 € | 782,68 € |
| 100 | 14,90700 € | 1.490,70 € |
| 250 | 13,97464 € | 3.493,66 € |
| 500 | 13,30854 € | 6.654,27 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

