
M22-DR-B | |
|---|---|
DigiKey Part Number | 5730-M22-DR-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-DR-B |
Description | NON-ILL MTN PB SIL-BZL FLSH BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
EDA/CAD Models | M22-DR-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,88700 € | 118,87 € |
| 25 | 11,14200 € | 278,55 € |
| 50 | 10,61020 € | 530,51 € |
| 100 | 10,10390 € | 1.010,39 € |
| 250 | 9,47176 € | 2.367,94 € |
| 500 | 9,02018 € | 4.510,09 € |
| 1.000 | 8,59028 € | 8.590,28 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

