
M22-DP-R-GB0 | |
|---|---|
DigiKey Part Number | 5730-M22-DP-R-GB0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DP-R-GB0 |
Description | MOM MUSHROOM PB RED "STOP" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| 10 | 21,09000 € | 210,90 € |
| 25 | 19,57600 € | 489,40 € |
| 50 | 18,54580 € | 927,29 € |
| 100 | 17,61730 € | 1.761,73 € |
| 250 | 16,54248 € | 4.135,62 € |
| 500 | 15,83938 € | 7.919,69 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 30,38070 € |

