
M22-DLH-R-K11-R | |
|---|---|
DigiKey Part Number | 5730-M22-DLH-R-K11-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-DLH-R-K11-R |
Description | ILL MOM PB SIL-BZL EXTD RED 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Rear | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 22.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,33000 € | 67,33 € |
| 10 | 57,22900 € | 572,29 € |
| 25 | 53,64840 € | 1.341,21 € |
| 50 | 51,09020 € | 2.554,51 € |
| 100 | 48,65500 € | 4.865,50 € |
| Unit Price without VAT: | 67,33000 € |
|---|---|
| Unit Price with VAT: | 80,12270 € |

