
M22-DL-X | |
|---|---|
DigiKey Part Number | 5730-M22-DL-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-X |
Description | ILL MOM PB SIL-BZL BUTTONLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-X Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 9,57500 € | 95,75 € |
| 25 | 8,97520 € | 224,38 € |
| 50 | 8,54700 € | 427,35 € |
| 100 | 8,13900 € | 813,90 € |
| 250 | 7,62976 € | 1.907,44 € |
| 500 | 7,26594 € | 3.632,97 € |
| 1.000 | 6,91962 € | 6.919,62 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

