Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DL-R-K02-R

DigiKey Part Number
5730-M22-DL-R-K02-R-ND
Manufacturer
Manufacturer Product Number
M22-DL-R-K02-R
Description
ILL MOM PB SIL-BZL FLSH RED 12-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 ~ 30 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.50mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
115 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,52000 €64,52 €
Manufacturers Standard Package
Unit Price without VAT:64,52000 €
Unit Price with VAT:76,77880 €