
FAZ-B63/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B63/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B63/2-NA |
Description | FAZ-NA UL 489 MCB 240VAC 2P 63A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B63/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 € | 129,51 € |
| 5 | 107,38000 € | 536,90 € |
| 10 | 99,00800 € | 990,08 € |
| 50 | 81,85560 € | 4.092,78 € |
| 100 | 75,34060 € | 7.534,06 € |
| Unit Price without VAT: | 129,51000 € |
|---|---|
| Unit Price with VAT: | 154,11690 € |

