
M22-DH-R-K10 | |
|---|---|
DigiKey Part Number | 5730-M22-DH-R-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22-DH-R-K10 |
Description | NON-ILL MOM PB SIL-BZL EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 20,55100 € | 205,51 € |
| 25 | 19,26400 € | 481,60 € |
| 50 | 18,34500 € | 917,25 € |
| 100 | 17,46990 € | 1.746,99 € |
| 250 | 16,37752 € | 4.094,38 € |
| 500 | 15,59688 € | 7.798,44 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |

