
M22-DH-G | |
|---|---|
DigiKey Part Number | 5730-M22-DH-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-DH-G |
Description | NON-ILL MOM PB SIL-BZL EXTD GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DH-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,52200 € | 105,22 € |
| 25 | 9,92040 € | 248,01 € |
| 50 | 9,48820 € | 474,41 € |
| 100 | 9,07390 € | 907,39 € |
| 250 | 8,55280 € | 2.138,20 € |
| 500 | 8,17772 € | 4.088,86 € |
| 1.000 | 7,81845 € | 7.818,45 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |


