
M22-DGH-R-X0 | |
|---|---|
DigiKey Part Number | 5730-M22-DGH-R-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DGH-R-X0 |
Description | NON-ILL MOM PB GUARDED EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |

