
M22-DGH-R-K20 | |
|---|---|
DigiKey Part Number | 5730-M22-DGH-R-K20-ND |
Manufacturer | |
Manufacturer Product Number | M22-DGH-R-K20 |
Description | FLUSHPUSHBUTTONOPERATOR,NON-ILLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,42000 € | 50,42 € |
| 10 | 41,66100 € | 416,61 € |
| 25 | 38,76680 € | 969,17 € |
| 50 | 36,82340 € | 1.841,17 € |
| 100 | 35,08840 € | 3.508,84 € |
| 250 | 33,10064 € | 8.275,16 € |
| Unit Price without VAT: | 50,42000 € |
|---|---|
| Unit Price with VAT: | 59,99980 € |

