
M22-DGH-R-K01 | |
|---|---|
DigiKey Part Number | 5730-M22-DGH-R-K01-ND |
Manufacturer | |
Manufacturer Product Number | M22-DGH-R-K01 |
Description | EXTENDEDPUSHBUTTONOPERATOR,NON-I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,73000 € | 37,73 € |
| 10 | 31,15400 € | 311,54 € |
| 25 | 28,95680 € | 723,92 € |
| 50 | 27,47280 € | 1.373,64 € |
| 100 | 26,14330 € | 2.614,33 € |
| 250 | 24,61356 € | 6.153,39 € |
| Unit Price without VAT: | 37,73000 € |
|---|---|
| Unit Price with VAT: | 44,89870 € |

