
M22-DDLM-GR | |
|---|---|
DigiKey Part Number | 5730-M22-DDLM-GR-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDLM-GR |
Description | MIXED ILL DBL PB SIL-BZL GRN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red/Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red/Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 € | 38,31 € |
| 10 | 32,56400 € | 325,64 € |
| 25 | 30,52560 € | 763,14 € |
| 50 | 29,06980 € | 1.453,49 € |
| 100 | 27,68350 € | 2.768,35 € |
| 250 | 25,95268 € | 6.488,17 € |
| Unit Price without VAT: | 38,31000 € |
|---|---|
| Unit Price with VAT: | 45,58890 € |



