
M22-DDLF-WS | |
|---|---|
DigiKey Part Number | 5730-M22-DDLF-WS-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDLF-WS |
Description | FLSH ILL DBL PB SIL-BZL WHT TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Oval (Dual) |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 € | 38,31 € |
| 10 | 32,56400 € | 325,64 € |
| 25 | 30,52560 € | 763,14 € |
| 50 | 29,06980 € | 1.453,49 € |
| 100 | 27,68350 € | 2.768,35 € |
| 250 | 25,95268 € | 6.488,17 € |
| Unit Price without VAT: | 38,31000 € |
|---|---|
| Unit Price with VAT: | 45,58890 € |

