
M22-D-X | |
|---|---|
DigiKey Part Number | 5730-M22-D-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-X |
Description | NON-ILL MOM PB SIL-BZL BUTTONLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,50800 € | 75,08 € |
| 25 | 7,03760 € | 175,94 € |
| 50 | 6,70120 € | 335,06 € |
| 100 | 6,38150 € | 638,15 € |
| 250 | 5,98216 € | 1.495,54 € |
| 500 | 5,69686 € | 2.848,43 € |
| 1.000 | 5,42529 € | 5.425,29 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

