
M22-D-R-K20 | |
|---|---|
DigiKey Part Number | 5730-M22-D-R-K20-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-R-K20 |
Description | NON-ILL MOM PB SIL-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,53000 € | 34,53 € |
| 10 | 29,35100 € | 293,51 € |
| 25 | 27,51400 € | 687,85 € |
| 50 | 26,20180 € | 1.310,09 € |
| 100 | 24,95220 € | 2.495,22 € |
| 250 | 23,39208 € | 5.848,02 € |
| Unit Price without VAT: | 34,53000 € |
|---|---|
| Unit Price with VAT: | 41,09070 € |

