
M22-D-R-K01 | |
|---|---|
DigiKey Part Number | 5730-M22-D-R-K01-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-R-K01 |
Description | NON-ILL MOM PB SIL-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 10 | 19,46300 € | 194,63 € |
| 25 | 18,24440 € | 456,11 € |
| 50 | 17,37380 € | 868,69 € |
| 100 | 16,54520 € | 1.654,52 € |
| 250 | 15,51036 € | 3.877,59 € |
| 500 | 14,77110 € | 7.385,55 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

