



M22-CK02 | |
|---|---|
DigiKey Part Number | 5730-M22-CK02-ND |
Manufacturer | |
Manufacturer Product Number | M22-CK02 |
Description | CONTACT BLOCK 2NC CAGE CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC x 2 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CK02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC x 2 | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,36000 € | 34,36 € |
| 10 | 29,21000 € | 292,10 € |
| 25 | 27,38120 € | 684,53 € |
| 50 | 26,07520 € | 1.303,76 € |
| 100 | 24,83170 € | 2.483,17 € |
| 250 | 23,27908 € | 5.819,77 € |
| Unit Price without VAT: | 34,36000 € |
|---|---|
| Unit Price with VAT: | 40,88840 € |



