
M22-C2-M3V | |
|---|---|
DigiKey Part Number | 5730-M22-C2-M3V-ND |
Manufacturer | |
Manufacturer Product Number | M22-C2-M3V |
Description | CONTROL STATN FLSH BLK 1NO FLSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,87000 € | 105,87 € |
| 10 | 87,75400 € | 877,54 € |
| 25 | 81,95080 € | 2.048,77 € |
| 50 | 78,10260 € | 3.905,13 € |
| 100 | 74,69930 € | 7.469,93 € |
| Unit Price without VAT: | 105,87000 € |
|---|---|
| Unit Price with VAT: | 125,98530 € |

