
M12A | |
|---|---|
DigiKey Part Number | 5730-M12A-ND |
Manufacturer | |
Manufacturer Product Number | M12A |
Description | 12MM, 4 PIN MALE RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.67' (203.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Eaton Electrical | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.67' (203.20mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,12000 € | 57,12 € |
| 5 | 50,39000 € | 251,95 € |
| 10 | 47,98500 € | 479,85 € |
| 25 | 45,18720 € | 1.129,68 € |
| 50 | 43,32380 € | 2.166,19 € |
| 100 | 41,65290 € | 4.165,29 € |
| Unit Price without VAT: | 57,12000 € |
|---|---|
| Unit Price with VAT: | 67,97280 € |

