
LSR-S02-1-I-TS | |
|---|---|
DigiKey Part Number | 5730-LSR-S02-1-I-TS-ND |
Manufacturer | |
Manufacturer Product Number | LSR-S02-1-I-TS |
Description | SAFETY INTERLOCK SWITCH, POLYAMI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinge Interlock DPST-NC |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 500mA (DC) |
Manufacturer Eaton Electrical | Voltage Rating 230VAC, 250VDC |
Series | Actuator Type Shaft |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Hinge | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NC | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,58000 € | 253,58 € |
| Unit Price without VAT: | 253,58000 € |
|---|---|
| Unit Price with VAT: | 301,76020 € |

