
LSM-11S | |
|---|---|
DigiKey Part Number | 5730-LSM-11S-ND |
Manufacturer | |
Manufacturer Product Number | LSM-11S |
Description | LIMIT SWITCH BODY, ZINC, 1NO/1NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Round (Pin Plunger) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO/NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Mechanical Life 8,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,39000 € | 122,39 € |
| 10 | 101,54300 € | 1.015,43 € |
| 25 | 94,90320 € | 2.372,58 € |
| 50 | 90,50960 € | 4.525,48 € |
| Unit Price without VAT: | 122,39000 € |
|---|---|
| Unit Price with VAT: | 145,64410 € |

