
LSM-11S-RLA | |
|---|---|
DigiKey Part Number | 5730-LSM-11S-RLA-ND |
Manufacturer | |
Manufacturer Product Number | LSM-11S-RLA |
Description | IEC LIMIT SWITCH ASSY,LSM-11S+LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Side Rotary, Adjustable Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-On | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,96000 € | 163,96 € |
| 10 | 135,74200 € | 1.357,42 € |
| 25 | 125,90040 € | 3.147,51 € |
| 50 | 118,92480 € | 5.946,24 € |
| Unit Price without VAT: | 163,96000 € |
|---|---|
| Unit Price with VAT: | 195,11240 € |

