
LSM-11S-LA | |
|---|---|
DigiKey Part Number | 5730-LSM-11S-LA-ND |
Manufacturer | |
Manufacturer Product Number | LSM-11S-LA |
Description | ROLLERLEVERPLUNGERLIMITSWITCH,1N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 8,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,75000 € | 150,75 € |
| 10 | 125,25200 € | 1.252,52 € |
| 25 | 117,19200 € | 2.929,80 € |
| 50 | 111,87580 € | 5.593,79 € |
| Unit Price without VAT: | 150,75000 € |
|---|---|
| Unit Price with VAT: | 179,39250 € |

