
LSM-02 | |
|---|---|
DigiKey Part Number | 5730-LSM-02-ND |
Manufacturer | |
Manufacturer Product Number | LSM-02 |
Description | LIMIT SWITCH BODY, ZINC, 2NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 8,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,82000 € | 116,82 € |
| 10 | 96,87700 € | 968,77 € |
| 25 | 90,51320 € | 2.262,83 € |
| 50 | 86,29800 € | 4.314,90 € |
| 100 | 82,57490 € | 8.257,49 € |
| Unit Price without VAT: | 116,82000 € |
|---|---|
| Unit Price with VAT: | 139,01580 € |

