
LS-S20A | |
|---|---|
DigiKey Part Number | 5730-LS-S20A-ND |
Manufacturer | |
Manufacturer Product Number | LS-S20A |
Description | IEC LIMIT SWITCH,SLOW,2X NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 230 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Round (Pin Plunger) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,64000 € | 69,64 € |
| 10 | 57,65800 € | 576,58 € |
| 25 | 53,48120 € | 1.337,03 € |
| 50 | 50,52140 € | 2.526,07 € |
| 100 | 47,72250 € | 4.772,25 € |
| Unit Price without VAT: | 69,64000 € |
|---|---|
| Unit Price with VAT: | 82,87160 € |

