
LS-S11S-S | |
|---|---|
DigiKey Part Number | 5730-LS-S11S-S-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11S-S |
Description | IEC LIMIT SWITCH ASSY,LS-S11S+LS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,06000 € | 73,06 € |
| 10 | 60,48400 € | 604,84 € |
| 25 | 56,10200 € | 1.402,55 € |
| 50 | 52,99720 € | 2.649,86 € |
| 100 | 50,06100 € | 5.006,10 € |
| Unit Price without VAT: | 73,06000 € |
|---|---|
| Unit Price with VAT: | 86,94140 € |

