
LS-S11S-RL | |
|---|---|
DigiKey Part Number | 5730-LS-S11S-RL-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11S-RL |
Description | ROLLERLEVERPLUNGERLIMITSWITCH,1N |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Side Rotary, Adjustable Roller |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO/NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Mechanical Life 8,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| 10 | 61,87500 € | 618,75 € |
| 25 | 57,68040 € | 1.442,01 € |
| 50 | 54,88280 € | 2.744,14 € |
| 100 | 52,39840 € | 5.239,84 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 89,00010 € |

