
LS-S11S-OR | |
|---|---|
DigiKey Part Number | 5730-LS-S11S-OR-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11S-OR |
Description | WOBBLE STICK LIMIT SWITCH, 1NO/1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 8,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,93000 € | 108,93 € |
| 10 | 90,30000 € | 903,00 € |
| 25 | 84,33560 € | 2.108,39 € |
| 50 | 80,38120 € | 4.019,06 € |
| 100 | 76,88550 € | 7.688,55 € |
| Unit Price without VAT: | 108,93000 € |
|---|---|
| Unit Price with VAT: | 129,62670 € |

