
LS-S02-ZB | |
|---|---|
DigiKey Part Number | 5730-LS-S02-ZB-ND |
Manufacturer | |
Manufacturer Product Number | LS-S02-ZB |
Description | IEC DOOR INTERLOCK,2X NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC x 2 |
Datasheet | Datasheet |
EDA/CAD Models | LS-S02-ZB Models |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating 230VAC, 24VDC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC x 2 | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,20000 € | 170,20 € |
| 10 | 151,54500 € | 1.515,45 € |
| 25 | 144,69200 € | 3.617,30 € |
| 50 | 139,71140 € | 6.985,57 € |
| Unit Price without VAT: | 170,20000 € |
|---|---|
| Unit Price with VAT: | 202,53800 € |


