
HT8X1 | |
|---|---|
DigiKey Part Number | 5730-HT8X1-ND |
Manufacturer | |
Manufacturer Product Number | HT8X1 |
Description | PUSH BUTTON WASHER, 30 MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | HT800 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,11000 € | 51,10 € |
| 25 | 4,73320 € | 118,33 € |
| 50 | 4,46900 € | 223,45 € |
| 100 | 4,22520 € | 422,52 € |
| 250 | 3,93596 € | 983,99 € |
| 500 | 3,74258 € | 1.871,29 € |
| 1.000 | 3,57051 € | 3.570,51 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

