
HT8LSH8EF1Q1 | |
|---|---|
DigiKey Part Number | 5730-HT8LSH8EF1Q1-ND |
Manufacturer | |
Manufacturer Product Number | HT8LSH8EF1Q1 |
Description | SELECTORSWITCH,NON-ILLUM,4POS,30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position 4PST-2NO/2NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 125 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit 4PST-2NO/2NC | Operating Temperature -12°C ~ 60°C |
Number of Positions 4 | Mechanical Life 250,000 Cycles |
Switch Function On-Off, Off-On | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,50000 € | 169,50 € |
| Unit Price without VAT: | 169,50000 € |
|---|---|
| Unit Price with VAT: | 201,70500 € |

