
HT8LEDYF3 | |
|---|---|
DigiKey Part Number | 5730-HT8LEDYF3-ND |
Manufacturer | |
Manufacturer Product Number | HT8LEDYF3 |
Description | 0.5 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 24V 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) |
Manufacturer Eaton Electrical | Voltage - Forward (Vf) (Typ) 24V |
Series | Base Type Bayonet |
Packaging Bag | Color Yellow |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| 10 | 32,79900 € | 327,99 € |
| 100 | 31,87040 € | 3.187,04 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |

