
HT8LEDRF7 | |
|---|---|
DigiKey Part Number | 5730-HT8LEDRF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8LEDRF7 |
Description | LED,1 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 120V 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) |
Manufacturer Eaton Electrical | Voltage - Forward (Vf) (Typ) 120V |
Series | Base Type Bayonet |
Packaging Bag | Color Red |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,84000 € | 39,84 € |
| 10 | 32,81500 € | 328,15 € |
| 100 | 28,76420 € | 2.876,42 € |
| Unit Price without VAT: | 39,84000 € |
|---|---|
| Unit Price with VAT: | 47,40960 € |

