
HT8LEDGF7 | |
|---|---|
DigiKey Part Number | 5730-HT8LEDGF7-ND |
Manufacturer | |
Manufacturer Product Number | HT8LEDGF7 |
Description | LED,1 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 120V 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 1.000" L x 0.500" W x 0.500" H (25.40mm x 12.70mm x 12.70mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,33000 € | 40,33 € |
| 10 | 33,21200 € | 332,12 € |
| 100 | 29,11280 € | 2.911,28 € |
| Unit Price without VAT: | 40,33000 € |
|---|---|
| Unit Price with VAT: | 47,99270 € |

