
HT8JYH1DF1Q1 | |
|---|---|
DigiKey Part Number | 5730-HT8JYH1DF1Q1-ND |
Manufacturer | |
Manufacturer Product Number | HT8JYH1DF1Q1 |
Description | SELECTORSWITCH,NON-ILLUM,3POS,30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 125 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit DPST-NO/NC | Operating Temperature -12°C ~ 60°C |
Number of Positions 3 | Mechanical Life 250,000 Cycles |
Switch Function On-Off, Off-On | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,50000 € | 169,50 € |
| 10 | 140,98000 € | 1.409,80 € |
| 25 | 132,01000 € | 3.300,25 € |
| 50 | 126,10400 € | 6.305,20 € |
| Unit Price without VAT: | 169,50000 € |
|---|---|
| Unit Price with VAT: | 201,70500 € |

