
HT8JYH1D | |
|---|---|
DigiKey Part Number | 5730-HT8JYH1D-ND |
Manufacturer | |
Manufacturer Product Number | HT8JYH1D |
Description | LONGHANDLESELECTORSWITCH,BLACK,3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 € | 87,90 € |
| 10 | 72,77900 € | 727,79 € |
| 25 | 67,90000 € | 1.697,50 € |
| 50 | 64,65400 € | 3.232,70 € |
| 100 | 61,77780 € | 6.177,78 € |
| Unit Price without VAT: | 87,90000 € |
|---|---|
| Unit Price with VAT: | 104,60100 € |

