
HT8JVH1DAA5 | |
|---|---|
DigiKey Part Number | 5730-HT8JVH1DAA5-ND |
Manufacturer | |
Manufacturer Product Number | HT8JVH1DAA5 |
Description | SELECTORSWITCH,NON-ILLUM,3POS,30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 125 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit DPST-NO | Operating Temperature -12°C ~ 60°C |
Number of Positions 3 | Mechanical Life 250,000 Cycles |
Switch Function Off-On | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,62000 € | 130,62 € |
| Unit Price without VAT: | 130,62000 € |
|---|---|
| Unit Price with VAT: | 155,43780 € |

