
HT8JKH3A | |
|---|---|
DigiKey Part Number | 5730-HT8JKH3A-ND |
Manufacturer | |
Manufacturer Product Number | HT8JKH3A |
Description | SHORTHANDLESELECTORSWITCH,BLK,2P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, HT800 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,00000 € | 89,00 € |
| Unit Price without VAT: | 89,00000 € |
|---|---|
| Unit Price with VAT: | 105,91000 € |

