
HT8JDH3A | |
|---|---|
DigiKey Part Number | 5730-HT8JDH3A-ND |
Manufacturer | |
Manufacturer Product Number | HT8JDH3A |
Description | LONGHANDLESELECTORSWITCH,BLACK,2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, HT800 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,87000 € | 59,87 € |
| 10 | 49,48500 € | 494,85 € |
| 25 | 46,08000 € | 1.152,00 € |
| 50 | 43,79920 € | 2.189,96 € |
| 100 | 41,76780 € | 4.176,78 € |
| Unit Price without VAT: | 59,87000 € |
|---|---|
| Unit Price with VAT: | 71,24530 € |

