
HT8JCH8E | |
|---|---|
DigiKey Part Number | 5730-HT8JCH8E-ND |
Manufacturer | |
Manufacturer Product Number | HT8JCH8E |
Description | SHORTHANDLESELECTORSWITCH,BLK,4P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 € | 59,13 € |
| Unit Price without VAT: | 59,13000 € |
|---|---|
| Unit Price with VAT: | 70,36470 € |

