
HT8JBH1D | |
|---|---|
DigiKey Part Number | 5730-HT8JBH1D-ND |
Manufacturer | |
Manufacturer Product Number | HT8JBH1D |
Description | SHORTHANDLESELECTORSWITCH,BLK,3P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, HT800 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 € | 59,13 € |
| 10 | 48,87000 € | 488,70 € |
| 25 | 45,50720 € | 1.137,68 € |
| 50 | 43,25460 € | 2.162,73 € |
| 100 | 41,24850 € | 4.124,85 € |
| Unit Price without VAT: | 59,13000 € |
|---|---|
| Unit Price with VAT: | 70,36470 € |

