
HT8HFYF3 | |
|---|---|
DigiKey Part Number | 5730-HT8HFYF3-ND |
Manufacturer | |
Manufacturer Product Number | HT8HFYF3 |
Description | PILOT LIGHT, YELLOW, 30MM, LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 24V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Eaton Electrical | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Yellow | Ingress Protection NEMA 1, 3, 3R, 4, 4X, 12, 13 |
Lens Color Yellow | Features Oil Resistant |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,31000 € | 153,31 € |
| Unit Price without VAT: | 153,31000 € |
|---|---|
| Unit Price with VAT: | 182,43890 € |

