
HT8GTAF3 | |
|---|---|
DigiKey Part Number | 5730-HT8GTAF3-ND |
Manufacturer | |
Manufacturer Product Number | HT8GTAF3 |
Description | PILOT LIGHT, AMBER, 30MM, LED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Fresnel 24V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | NEMA 1, 3, 3R, 4, 4X, 12, 13 | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,89000 € | 196,89 € |
| Unit Price without VAT: | 196,89000 € |
|---|---|
| Unit Price with VAT: | 234,29910 € |

